Comparator Single Rail to Rail O/P 7 Volt 7 Volt 7 Volt±16.5 Volt 8-Pin PDIP

1788899

$9.05 ea


  • Part no.: 1788899
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD790JNZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $9.05
10+ $8.29
100+ $7.55
Comparator Single to O/P ±16.5 Volt/7 Volt 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyAD790
TechnologyBiCOM
Manufacturer TypeVoltage Comparator
Number of Channels per Chip1
Power Supply TypeDual|Triple
Minimum Dual Supply Voltage4.5V/4.5V|4V/±2.25V
Typical Dual Supply Voltage5V/5V|5V/±15V
Maximum Dual Supply Voltage7V/7V|7V/±16.5V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Power Dissipation500mW
Typical CMRR95dB
Typical PSRR90dB
Rail to RailRail to Rail Output
Strobe CapabilityNo
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Product Height3.43mm
Product Length9.27mm
Product TypeComparator


Report a problem
Suggest a product