Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators

Comparator Single Rail to Rail O/P 7 Volt 7 Volt 7 Volt±16.5 Volt 8 Pin Pdip

View AD790JNZ: High Speed Comparator IC (Analog/Linear)

AD790JNZ: High Speed Comparator IC (Analog/Linear)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1788899
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD790JNZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.05

# of Unit Price
1+ $9.05
10+ $8.25
100+ $7.55
  • Availability:Ship  6 Wks ARO 

 Add to cart

HIGH SPEED COMPARATOR IC


IC,AD790JNZ,HIGH SPEED COMPARA
TOR IC

Report a problem
Suggest a product
Specification Value
FamilyAD790
Minimum Dual Supply Voltage4.5V/4.5V|4V/±2.25V
Typical Dual Supply Voltage5V/5V|5V/±15V
Maximum Dual Supply Voltage7V/7V|7V/±16.5V
Maximum Input Bias Current5uA@5V
Maximum Input Offset Voltage1.5mV@5V
Maximum Power Dissipation500mW
Typical CMRR95dB
Typical PSRR90dB
TechnologyBiCOM
Rail to RailRail to Rail Output
Strobe CapabilityNo
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Manufacturer TypeVoltage Comparator
Product Width7.24mm
Product Height3.43mm
Product Length9.27mm
Product TypeComparator
Number of Channels per Chip1
Power Supply TypeDual|Triple


Report a problem
Suggest a product

RELATED PRODUCTS

Comparator Single ±15 Volt 30 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29


Comparator Quad ±15 Volt 30 Volt 14-Pin Plastic Dip Tube

Buy Now  $0.29


Comparator Dual ±18 Volt 36 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.