Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual Current Feedback ±6 VOLT12 Volt 8 Pin Msop

View AD8012ARMZ: OP Amp Mini-so Dual 300MHZ Amplifier (Analog/Linear)

AD8012ARMZ: OP Amp Mini-so Dual 300MHZ Amplifier (Analog/Linear)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1789648
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD8012ARMZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.29

# of Unit Price
1+ $5.29
10+ $4.85
100+ $4.45
  • Availability:Ship  5 Days ARO 

 Add to cart

MINI-SO DUAL 300MHZ AMPLIFIER


IC,AD8012ARMZ,MINI-SO DUAL 300
MHZ AMPLIFIER

Report a problem
Suggest a product
Specification Value
FamilyAD8012
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current12uA@5V
Maximum Input Offset Voltage3mV@5V
Maximum Power Dissipation600mW
Maximum Supply Current3.5mA@5V
Minimum CMRR56dB
Minimum PSRR58dB
Rail to RailNo
Shut Down SupportNo
TypeCurrent Feedback Amplifier
Typical Gain Bandwidth Product300MHz
Specification Value
Typical Input Noise Voltage Density2.5nV/rtHz@5V
Typical NonInverting Input Noise Current Density15pA/rtHz@5V
Typical Slew Rate1200V/us@5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
TechnologyBiCOM
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.