Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Dual Volt Feedback Rail to Rail I/O ±6 VOLT12 Volt 8 Pin Pdip

View AD8032ANZ: OP Amp Dual OP-Amp 10000 uV Offset-Max PDIP8

AD8032ANZ: OP Amp Dual OP-Amp 10000 uV Offset-Max PDIP8

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1790016
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD8032ANZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.09

# of Unit Price
1+ $5.09
10+ $4.69
100+ $4.25
  • Availability:Ship  6 Wks ARO 

 Add to cart

DUAL OP-AMP, 10000 uV OFFSET-MAX, PDIP8


IC,AD8032ANZ,PDIP DUAL LOW POW
ER OP AMP

Report a problem
Suggest a product
Specification Value
FamilyAD8032
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current1.2uA@5V
Maximum Input Offset Voltage6mV@5V
Maximum Power Dissipation1300mW
TypeVoltage Feedback Amplifier
Minimum CMRR56dB
Minimum PSRR75dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Input Noise Voltage Density15nV/rtHz@5V
Typical NonInverting Input Noise Current Density5pA/rtHz@5V
Typical Slew Rate32V/us@5V
Specification Value
Typical Voltage Gain82dB
TechnologyBiCOM
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Manufacturer TypeHigh Speed Amplifier
Product Height3.43mm
Product Length9.27mm
Product TypeOP Amp
Output TypeRail to Rail
Number of Channels per Chip2
Power Supply TypeSingle|Dual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.