OP Amp Dual Volt Feedback Rail to Rail I/O ±6 Volt12 Volt 8-Pin PDIP

$5.15 ea


  • Part no.: 1790016
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD8032ANZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $5.15
10+ $4.75
100+ $4.29
OP Amp Dual Volt Feedback to I/O ±6 Volt/12 Volt 8-Pin PDIP N

Report a problem
Suggest a product
Specification Value
FamilyAD8032
TypeVoltage Feedback Amplifier
TechnologyBiCOM
Manufacturer TypeHigh Speed Amplifier
Output TypeRail to Rail
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Power Dissipation1300mW
Minimum CMRR56dB
Minimum PSRR75dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain82dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Product Height3.43mm
Product Length9.27mm
Product TypeOP Amp


Report a problem
Suggest a product