Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single Volt Feedback Rail to Rail O/P ±6 VOLT12 Volt 8 Pin SOIC N

View AD8041AR: OP Amp 160 MHZ Rail-to-Rail Amplifier with Disable

AD8041AR: OP Amp 160 MHZ Rail-to-Rail Amplifier with Disable

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1790198
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD8041AR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.19

# of Unit Price
1+ $5.19
10+ $4.79
100+ $4.35
  • Availability:Ship  4 Days ARO 

 Add to cart

160 MHZ RAIL-TO-RAIL AMPLIFIER WITH DISABLE


IC,AD8041AR,100MHZ R-TO-R VLTG
FDBK

Report a problem
Suggest a product
Specification Value
FamilyAD8041
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current3.2uA@5V
Maximum Input Offset Voltage7mV@5V
Maximum Power Dissipation900mW
Minimum CMRR74dB
Minimum PSRR72dB
Rail to RailRail to Rail Output
Shut Down SupportNo
TypeVoltage Feedback Amplifier
Typical Input Noise Voltage Density16nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.6pA/rtHz@5V
Specification Value
Typical Slew Rate160V/us@5V
Typical Voltage Gain95dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
TechnologyBiCOM
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeHigh Speed Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.