OP Amp Dual Current Feedback ±6 Volt12 Volt 8-Pin SOIC N

1790657

$4.05 ea


  • Part no.: 1790657
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD8072JR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
196+ $4.05
980+ $3.69
1960+ $3.39
NOTE:
  • • Order in multiples of 196
OP Amp Dual Current Feedback ±6 Volt/12 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyAD8072
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current10uA@5V
Maximum Input Offset Voltage4mV@5V
Maximum Power Dissipation900mW
Minimum CMRR54dB(Typ)
Minimum PSRR64dB(Typ)
Rail to RailNo
Shut Down SupportNo
TypeCurrent Feedback Amplifier
Typical Gain Bandwidth Product100MHz
Typical Input Noise Voltage Density3nV/rtHz@5V
Typical NonInverting Input Noise Current Density6pA/rtHz@5V
Typical Slew Rate350V/us@5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeVideo Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product