Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual Current Feedback ±6 VOLT12 Volt 8 Pin SOIC N

View AD8072JR: OP Amp Low Cost Dual Video Amplifier (Analog/Linear)

AD8072JR: OP Amp Low Cost Dual Video Amplifier (Analog/Linear)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1790657
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD8072JR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.05

# of Unit Price
196+ $4.05
980+ $3.69
1960+ $3.35
NOTE:
  • • Order in multiples of 196
  • Availability:Ship  7 Wks ARO 

 Add to cart

LOW COST, DUAL VIDEO AMPLIFIER


IC,AD8072JR,SOIC LOW COST DUAL
VIDEO AMPLI

Report a problem
Suggest a product
Specification Value
FamilyAD8072
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current10uA@5V
Maximum Input Offset Voltage4mV@5V
Maximum Power Dissipation900mW
Minimum CMRR54dB(Typ)
Minimum PSRR64dB(Typ)
Rail to RailNo
Shut Down SupportNo
TypeCurrent Feedback Amplifier
Typical Gain Bandwidth Product100MHz
Specification Value
Typical Input Noise Voltage Density3nV/rtHz@5V
Typical NonInverting Input Noise Current Density6pA/rtHz@5V
Typical Slew Rate350V/us@5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeVideo Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.