OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin Plastic Dip Tube

$1.75 ea


  • Part no.: 1085819
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: TLC2272CP
  • RoHS Compliant
Pricing
# of units Price
1+ $1.75
10+ $1.45
100+ $1.25
DUAL OP-AMP,3000 UV OFFSET-MAX,2.25 MHZ BAND WIDTH,PDIP8


IC,TLC2272CP,DIP-8, RAIL TO RA
IL LINCMOS DUAL

Report a problem
Suggest a product
Specification Value
FamilyTLC2272
TypeGeneral Purpose Amplifier
TechnologyLinCMOS
Manufacturer TypeLow Noise Amplifier
Output TypeCMOS|Rail to Rail
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.4V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage16V
Minimum Dual Supply Voltage±2.2V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±8V
Maximum Input Bias Current0.00006uA@±2.5V
Maximum Input Offset Voltage2.5mV@±2.5V
Maximum Supply Current[email protected]
Minimum CMRR70dB
Rail to RailRail to Rail Output
Shut Down SupportNo
Typical Gain Bandwidth Product2.18MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain104.86dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length9.81mm
Product TypeOP Amp


Report a problem
Suggest a product