Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single Current Feedback ±18 Volt 20 Pin SOIC W

View AD811AR-20: AD811 High Performance Video OP AMP (Analog/Linear)

AD811AR-20: AD811 High Performance Video OP AMP (Analog/Linear)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1790868
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD811AR-20
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$10.05

# of Unit Price
74+ $10.05
370+ $9.55
740+ $8.69
NOTE:
  • • Order in multiples of 74
  • Availability:Ship  6 Wks ARO 

 Add to cart

HIGH PERFORMANCE VIDEO OP AMP


IC,AD811AR-20,140MHZ HI-SPEED
OP AMP

Report a problem
Suggest a product
Specification Value
FamilyAD811
Power Supply TypeDual
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current10uA@±5V
Maximum Input Offset Voltage3mV@±5V
Minimum CMRR56dB
Minimum PSRR60dB
Rail to RailNo
Shut Down SupportNo
TypeCurrent Feedback Amplifier
Typical Input Noise Voltage Density1.9nV/rtHz@±15V
Typical NonInverting Input Noise Current Density20pA/rtHz@±15V
Specification Value
Typical Slew Rate2500V/us@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pin_Count20
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length13mm(Max)
Product TypeOP Amp
Manufacturer TypeVideo Amplifier
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.