OP Amp Single Current Feedback ±18 Volt 20-Pin SOIC W

1790868

$10.65 ea


  • Part no.: 1790868
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD811AR-20
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
74+ $10.65
370+ $9.75
740+ $8.89
NOTE:
  • • Order in multiples of 74
OP Amp Single Current Feedback ±18 Volt 20-Pin SOIC Watt

Report a problem
Suggest a product
Specification Value
FamilyAD811
Power Supply TypeDual
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current10uA@±5V
Maximum Input Offset Voltage3mV@±5V
Minimum CMRR56dB
Minimum PSRR60dB
Rail to RailNo
Shut Down SupportNo
TypeCurrent Feedback Amplifier
Typical Input Noise Voltage Density1.9nV/rtHz@±15V
Typical NonInverting Input Noise Current Density20pA/rtHz@±15V
Typical Slew Rate2500V/us@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pin_Count20
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length13mm(Max)
Product TypeOP Amp
Manufacturer TypeVideo Amplifier
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product