Voltage Reference Precision 1.235 Volt 20 mA 3-Pin TO-92 Box

$0.49 ea


  • Part no.: 24117
  • Manufacturer: Major Brands
  • Manufacturer no.: LM385Z-1.2
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35

1.2V Linear Micropower Voltage Reference Diode

Features

  • Current: 20mA
  • Package: TO-92
  • Pins: 3



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM385
    Reference TypePrecision
    TopologyShunt
    Initial Accuracy2%
    Load Regulation20mV
    Maximum Output Current20mA
    Maximum Temperature Coefficient150ppm/C
    Output Voltage1.235V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    Supplier_PackageTO-92
    Product Height5.2mm(Max)
    Product Length5.2mm(Max)
    Product Width4.19mm(Max)
    Product TypeVoltage Reference


    Report a problem
    Suggest a product