Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References

Voltage Reference Precision 1.235 Volt 20 mA 3 Pin TO-92 Box

View LM385Z-1.2: LM385 Linear Micropower Voltage Reference Diode TO-92 (Analog/Linear)

LM385Z-1.2: LM385 Linear Micropower Voltage Reference Diode TO-92 (Analog/Linear)

View Larger Image
Image is representative only
Jameco Part no. 24117
Manufacturer   MAJOR BRANDS
Manufacturer no. LM385Z-1.2
Catalog 142 , page 12
Learn more about Major Brands.
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.35
  • Availability: Ship  today  

 Add to cart

IC, LM385Z-1.2, LINEAR, MICROPOWER VOLTAGE REFERENCE DIODE, TO-92

Report a problem
Suggest a product
Specification Value
FamilyLM385
Output Voltage1.235V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingBox
Pin_Count3
Supplier_PackageTO-92
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Specification Value
Reference TypePrecision
Product Width4.19mm(Max)
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy2%
Load Regulation20mV
Maximum Output Current20mA
Maximum Temperature Coefficient150ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Monolithic Function Generator - XR-2206

Buy Now  $7.95


4-Channel Motor Driver 16-Pin Plastic Dip Tube

Buy Now  $2.95


Quadruple Half H Driver 16-Pin Plastic DIP Tube

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.