Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose Rail to Rail O/P ±18 Volt 36 Volt 8 Pin SOIC N Tape and Reel

View AD822AR-REEL: Dual Op-Amp 3000 uV Offset-Max 1.9 MHz Band Width

AD822AR-REEL: Dual Op-Amp 3000 uV Offset-Max 1.9 MHz Band Width

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1791625
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD822AR-REEL
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.35

# of Unit Price
2500+ $6.35
12500+ $5.79
25000+ $5.29
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  7 Wks ARO 

 Add to cart

DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8


IC,AD822AR-REEL,DUAL SNGL SPLY
PRECN AMP

Report a problem
Suggest a product
Specification Value
FamilyAD822
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.000025uA@5V
Maximum Input Offset Voltage0.8mV@5V
Minimum CMRR66dB
Minimum PSRR66dB
Rail to RailRail to Rail Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product1.8MHz
Typical Input Noise Voltage Density25nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.0008pA/rtHz@5V
Specification Value
Typical Slew Rate3V/us@5V
Typical Voltage Gain120dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
TechnologyBiFET
PackagingTape and Reel
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.