Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual Volt Feedback ±18 Volt 36 Volt 8 Pin So

View AD826AR: Dual Op-Amp 3000 uV Offset-Max 20 MHz Band Width

AD826AR: Dual Op-Amp 3000 uV Offset-Max 20 MHz Band Width


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1791801
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD826AR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.65

# of Unit Price
1+ $6.65
10+ $6.09
100+ $5.55
  • Availability:Ship  7 Wks ARO 

 Add to cart

DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8


IC,AD826AR,DUAL HIGH SPEED OP
AMP

Report a problem
Suggest a product
Specification Value
FamilyAD826
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current6.6uA@±5V
Maximum Input Offset Voltage2mV@±15V
Minimum CMRR80dB
Minimum PSRR75dB
Rail to RailNo
Shut Down SupportNo
TypeVoltage Feedback Amplifier
Typical Gain Bandwidth Product29MHz
Typical Input Noise Voltage Density15nV/rtHz@±5V
Specification Value
Typical NonInverting Input Noise Current Density1.5pA/rtHz@±5V
Typical Slew Rate200V/us@5V
Typical Voltage Gain72.04dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
TechnologyBipolar
Pin_Count8
Supplier_PackageSO
Product Width3.99mm(Max)
Product Height2.34mm(Max)
Product Length5.01mm(Max)
Product TypeOP Amp
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.