OP Amp Dual Volt Feedback ±18 Volt 36 Volt 8-Pin SO

1791801

$6.69 ea


  • Part no.: 1791801
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD826AR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $6.69
10+ $6.15
100+ $5.59
OP Amp Dual Volt Feedback ±18 Volt/36 Volt 8-Pin SO


IC,AD826AR,DUAL HIGH SPEED OP
AMP

Report a problem
Suggest a product
Specification Value
FamilyAD826
TypeVoltage Feedback Amplifier
TechnologyBipolar
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current6.6uA@±5V
Maximum Input Offset Voltage2mV@±15V
Minimum CMRR80dB
Minimum PSRR75dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product29MHz
Typical Input Noise Voltage Density15nV/rtHz@±5V
Typical NonInverting Input Noise Current Density1.5pA/rtHz@±5V
Typical Slew Rate[email protected]
Typical Voltage Gain72.04dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pin_Count8
Supplier_PackageSO
Product Width3.99mm(Max)
Product Height2.34mm(Max)
Product Length5.01mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product