OPTOISOLATOR TRIAC DRIVER DIP-6

277780

$0.49 ea


  • Part no.: 277780
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: MOC3020M
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35

400V Peak Triac Optoisolator

Features

  • Packaging: DIP-6
  • Non-Zero Crossing



    Report a problem
    Suggest a product
  • Specification Value
    FamilyMOC3020M
    Output TypeAC
    Maximum Input Voltage1.5V
    Maximum Power Dissipation330mW
    Maximum Output Voltage280VAC
    Minimum Trigger Current15mA(Typ)
    Peak Output Voltage (Vdrm)400V
    Minimum Isolation Voltage5000Vrms
    Repetitive Peak Off-State Current0.1uA
    Typical Critical Rate of Rise of Off-State Voltage100V/us(Min)
    Typical Input Voltage1.15V
    Zero-Crossing CircuitNo
    Number of Channels per Chip1
    Maximum Input Current50mA
    Maximum Reverse Voltage6V
    Output DeviceTriac
    Maximum Turn-On Time20us
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count6
    Product Width6.5mm
    Product Height3.5mm
    Supplier_PackagePDIP
    Product Length7.3mm
    Product TypeTriac and SCR Output Photocouplers


    Report a problem
    Suggest a product