Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optoisolator Triac Driver DIP-6

View MOC3020M: Optoisolator DIP-6 Triac Driver (Opto Components)

MOC3020M: Optoisolator DIP-6 Triac Driver (Opto Components)


Image is representative only
Jameco Part no. 277780
Manufacturer   MAJOR BRANDS
Manufacturer no. MOC3020M
Catalog 151 , page 18
Learn more about Major Brands.
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.39
100+ $0.35
  • Availability:Ship  1 Days ARO 

 Add to cart

OPTOISOLATOR,MOC3020,DIP-6 TRIAC DRIVER


OPTO,MOC3020,DIP-6
OPTOISOLATOR TRIAC DRIVER

Report a problem
Suggest a product
Specification Value
FamilyMOC3020M
Minimum Trigger Current15mA(Typ)
Peak Output Voltage (Vdrm)400V
Minimum Isolation Voltage5000Vrms
Repetitive Peak Off-State Current0.1uA
Typical Critical Rate of Rise of Off-State Voltage100V/us(Min)
Typical Input Voltage1.15V
Zero-Crossing CircuitNo
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Reverse Voltage6V
Output TypeAC
Output DeviceTriac
Maximum Turn-On Time20us
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count6
Product Width6.5mm
Product Height3.5mm
Supplier_PackagePDIP
Product Length7.3mm
Product TypeTriac and SCR Output Photocouplers
Maximum Input Voltage1.5V
Maximum Power Dissipation330mW
Maximum Output Voltage280VAC


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.