Switch Slide Min Single Pole Double Throw On-On PCB Mount 50 Volt DC @ 0.5 Amps Lead 4mm

$0.45 ea


  • Part no.: 109171
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SS-12F56-4
  • RoHS Compliant
Pricing
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29
Mini SPDT Slide Switch

Features:
  • Rating: 50VDC @ 0.5A
  • Size: 4mm
  • PCB mounting
  • Switching life: 10,000 cycles

    Report a problem
    Suggest a product
  • Specification Value
    Pole Throw ConfigurationSPDT
    Maximum Current Rating[email protected]
    Product Length0.22
    Product Height0.45
    Product Depth0.23
    Housing MaterialPlastic
    Maximum DC Voltage Rating50
    FamilyG4050X-R
    Actuator StyleTop Slide
    Body OrientationStraight
    Terminal TypePC Pins
    MountingThrough Hole
    Product TypeSwitch Slide


    Report a problem
    Suggest a product