MCU 8 Bit HC11 Cisc 512BYTE Eeprom 68 Pin Plcc
MC68HC11F1CFN3: MC68HC11F1 8 Bit Eeprom 3 MHz Microcontroller PLCC68
View Larger ImageImage is representative only
| Jameco Part no. 248583 | |
|---|---|
| Manufacturer | MOTOROLA,INC. |
| Manufacturer no. | MC68HC11F1CFN3 |
| Catalog 132 , page 6 |
- Motorola [710 KB ] Representative Datasheet, MFG may vary
8-BIT, EEPROM, 3 MHz, MICROCONTROLLER, PLCC68
IC,MCU,MC68HC11F1CFN3,8-BIT
3MHz,PLCC68
Report a problem
Suggest a product
IC,MCU,MC68HC11F1CFN3,8-BIT
3MHz,PLCC68
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MC68HC11F1 |
| Number of Timers | 1 |
| On-Chip ADC | 8-chx8-bit |
| Program Memory Size | 512Byte |
| Program Memory Type | EEPROM |
| RAM Size | 1KB |
| Interface Type | SCI/SPI |
| Family Name | HC11 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Specification | Value |
|---|---|
| Pin_Count | 68 |
| Supplier_Package | PLCC |
| Product Width | 24.29mm(Max) |
| Product Height | 3.38mm(Min) |
| Product Length | 24.29mm(Max) |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 3MHz |
| Maximum Speed | 3MHz |
Report a problem
Suggest a product