Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single General Purpose ±13 Volt 8 Pin SOIC N

View AD8610ARZ: 8 Pin SOIC Single OP Amp (Amplifiers (SMD) )

AD8610ARZ: 8 Pin SOIC Single OP Amp (Amplifiers (SMD) )

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1794105
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD8610ARZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.45

# of Unit Price
1+ $9.45
10+ $8.65
100+ $7.89
  • Availability: Ship  in 2 days  

 Add to cart

Specification Value
FamilyAD8610
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V
Maximum Dual Supply Voltage±13V
Maximum Input Bias Current0.00001uA@±5V
Maximum Input Offset Voltage0.25mV@±5V
Maximum Supply Current3mA@±5V
Minimum CMRR90dB
Minimum PSRR100dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product25MHz
Typical Input Noise Voltage Density6nV/rtHz@±6V
Typical NonInverting Input Noise Current Density0.005pA/rtHz@±5V
Specification Value
Typical Slew Rate50V/us@±5V
Typical Voltage Gain105.11dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
TechnologyBiFET
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypePrecision Amplifier
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.