Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single General Purpose ±13 Volt 8 Pin SOIC N

View AD8610ARZ: 8 Pin SOIC Single OP Amp Low Distortion

AD8610ARZ: 8 Pin SOIC Single OP Amp Low Distortion

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1794105
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD8610ARZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.39

# of Unit Price
1+ $9.39
10+ $8.65
100+ $7.85
  • Availability:Ship  2 Days ARO 

 Add to cart

8-Pin SOIC Single OP Amp


Features:

  • Low distortion
  • Unity gain stable
  • No phase reversal
  • Fast settling: 600 ns to 0.01%

    Specifications:

  • Operating temperature: -40°C to 125°C
  • Minimum dual supply voltage: ±5V
  • Typical dual supply voltage: ±9V/±12V
  • Maximum dual supply voltage: ±13V
  • Maximum input bias current: 0.00001µA @ ±5V
  • Maximum input offset voltage: 0.25mV @ ±5V
  • Maximum supply current: 3mA @ ±5V
  • Minimum CMRR: 90dB
  • Minimum 100dB
  • Typical gain bandwidth product: 25MHz
  • Dimensions: 5mm (L) x 4mm (W) x 1.5mm (H) (max)
  • Mounting: surface mount
  • Pin count: 8-Pin

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAD8610
    Power Supply TypeDual
    Minimum Dual Supply Voltage±5V
    Typical Dual Supply Voltage±9V|±12V
    Maximum Dual Supply Voltage±13V
    Maximum Input Bias Current0.00001uA@±5V
    Maximum Input Offset Voltage0.25mV@±5V
    Maximum Supply Current3mA@±5V
    Minimum CMRR90dB
    Minimum PSRR100dB
    Rail to RailNo
    Shut Down SupportNo
    TypeGeneral Purpose Amplifier
    Typical Gain Bandwidth Product25MHz
    Typical Input Noise Voltage Density6nV/rtHz@±6V
    Typical NonInverting Input Noise Current Density0.005pA/rtHz@±5V
    Specification Value
    Typical Slew Rate50V/us@±5V
    Typical Voltage Gain105.11dB
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    Screening LevelExtended Industrial
    TechnologyBiFET
    Pin_Count8
    Supplier_PackageSOIC N
    Product Width4mm(Max)
    Product Height1.5mm(Max)
    Product Length5mm(Max)
    Product TypeOP Amp
    Manufacturer TypePrecision Amplifier
    MountingSurface Mount
    Number of Channels per Chip1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

    Buy Now  $1.69


    OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

    Buy Now  $1.59


    OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.