Analog to Digital Converter Dual Pipelined 20m SPS 12-Bit Parallel 64-Pin LQFP

1795079

$30.99 ea


  • Part no.: 1795079
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD9238BST-20
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
78+ $30.99
390+ $28.55
780+ $26.85
NOTE:
  • Order in multiples of 78
Dual Channel Dual Analog to Digital Converter Pipelined 20Msps 12-bit Parallel 64-Pin LQFP

Report a problem
Suggest a product
Specification Value
FamilyAD9238
ArchitecturePipelined
Converter TypeGeneral Purpose
Number of ADCs2
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±0.9LSB
Digital Interface TypeParallel
Full Scale Error±2.2%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V/±1V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.6V
Integral Nonlinearity Error±1.4LSB
Typical Power Dissipation190mW
Maximum Power Dissipation212mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate20000KSPS
Signal to Noise Ratio70.4dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count64
Supplier_PackageLQFP
Product Width7mm
Product Height1.4mm
Product Length7mm
Product TypeADC


Report a problem
Suggest a product