Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 1 Channel 14 Bit 28 Pin SOIC W

View AD9744AR: DAC 14 Bit 165 Msps Txdac D/A Converter

AD9744AR: DAC 14 Bit 165 Msps Txdac D/A Converter


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1795685
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD9744AR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$20.25

# of Unit Price
27+ $20.25
135+ $18.65
270+ $17.55
NOTE:
  • • Order in multiples of 27
  • Availability:Ship  7 Wks ARO 

 Add to cart

14-BIT, 165 MSPS TXDAC D/A CONVERTER


IC,AD9744AR,14 BIT HI-SPEED DA
C

Report a problem
Suggest a product
Specification Value
FamilyAD9744
Number of Outputs per Chip1
Power Supply TypeAnalog and Digital
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V
Maximum Single Supply Voltage3.6V
Integral Nonlinearity Error±5LSB
Maximum Settling Time0.011us(Typ)
Signal to Noise Ratio88dB(Typ)
Voltage ReferenceInternal|External
Digital Interface TypeParallel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Specification Value
Pin_Count28
Supplier_PackageSOIC W
Converter TypeGeneral Purpose
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length18.1mm(Max)
Product TypeDAC
Resolution14Bit
Output TypeCurrent
Conversion Rate210MSPS
Full Scale Error±0.5%FSR
Number of DAC Channels1


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.