200 Piece 1/2-Watt Single Turn 3/8 Inch Square Cermet Potentiometers

$59.95 ea


  • Part no.: 85032
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1/2W SINGLE TURN POT KIT
Pricing
# of units Price
1+ $59.95
10+ $53.95
25+ $47.95

200 Piece 1/2-Watt Single Turn 3/8" Square Cermet Pots

This potentiometer kit includes a 20 Drawer Component Cabinet (P/N 319600), 20 clear plastic drawers (P/N 319601), 20 clear dividers (P/N 319611), 30 adhesive labels for drawers to identify parts in kit and all the electronic components listed in each kit.

Includes:
  • 10 of each: 50Ω, 100Ω, 2kΩ, 5kΩ, 10kΩ, 20kΩ, 25kΩ, 50kΩ, 100kΩ, 500kΩ, 1MΩ, 2MΩ
  • 20 of each: 500Ω, 1kΩ
  • 40 miscellaneous 1/4-watt to 3/4-watt assorted pots.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product