Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16 Pin SOIC N

View ADG211AKR: Quad 1 Channel Single Pole Single Throw Switching

ADG211AKR: Quad 1 Channel Single Pole Single Throw Switching


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1797496
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADG211AKR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.09

# of Unit Price
1+ $4.09
10+ $3.75
100+ $3.39
  • Availability:Ship  7 Wks ARO 

 Add to cart

QUAD 1-CHANNEL, SINGLE POLE SINGLE THROW SWITCHING, PDSO16


IC,ADG211AKR,QUAD SPST SWITCH
IC

Report a problem
Suggest a product
Specification Value
FamilyADG211A
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Typical Single Supply Voltage15V
Maximum Single Supply Voltage25V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±22V
TypeAnalog Switch
Maximum High Level Output Current30mA
Maximum Power Dissipation470mW
ConfigurationQuad SPST
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
Screening LevelExtended
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Buy Now  $7.19


IC,DG303BDJ,ANALOG SWITCHES, D

Buy Now  $5.09


Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14-Pin PDIP

Buy Now  $5.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.