Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 20 Pin Plcc

View ADG212AKP: Analog Switch Quad Single Pole Single Throw ( SPST ) 20 Pin Plcc

ADG212AKP: Analog Switch Quad Single Pole Single Throw ( SPST ) 20 Pin Plcc


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1797517
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADG212AKP
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.89

# of Unit Price
196+ $3.89
980+ $3.59
1960+ $3.25
NOTE:
  • • Order in multiples of 196
  • Availability:Ship  in 44 days 

 Add to cart

Analog Switch Quad Single Pole Single Throw (SPST) 20-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyADG212A
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Typical Single Supply Voltage15V
Maximum Single Supply Voltage25V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±22V
TypeAnalog Switch
Typical Supply Current0.6mA/-0.9mA@±15V
Maximum High Level Output Current30mA
Maximum On Resistance115Ohm@±15V
Maximum Power Dissipation470mW
ConfigurationQuad SPST
Maximum Supply Current1mA/-0.2mA@±15V
Maximum Turn-Off Time450ns@±15V
Specification Value
Maximum Turn-On Time600ns@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelExtended
Pin_Count20
Supplier_PackagePLCC
Product Width9.04mm(Max)
Product Height3.68mm(Min)
Product Length9.04mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Buy Now  $7.25


IC,DG303BDJ,ANALOG SWITCHES, D

Buy Now  $5.15


Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14-Pin PDIP

Buy Now  $6.05

Copyright ©2002 - 2016 Jameco. All Rights Reserved.