Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16 Pin SOIC N

View ADG212AKRZ: Quad 1 Channel Single Pole Single Throw Switching

ADG212AKRZ: Quad 1 Channel Single Pole Single Throw Switching

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1797533
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADG212AKRZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.69

# of Unit Price
48+ $3.69
240+ $3.35
480+ $2.99
NOTE:
  • • Order in multiples of 48
  • Availability:Ship  6 Wks ARO 

 Add to cart

QUAD 1-CHANNEL, SINGLE POLE SINGLE THROW SWITCHING, PDSO16


IC,ADG212AKRZ,QUAD SPST SWITCH
IC

Report a problem
Suggest a product
Specification Value
FamilyADG212A
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Typical Single Supply Voltage15V
Maximum Single Supply Voltage25V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±22V
TypeAnalog Switch
Maximum High Level Output Current30mA
Maximum Power Dissipation470mW
ConfigurationQuad SPST
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
Screening LevelExtended
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Buy Now  $7.19


IC,DG303BDJ,ANALOG SWITCHES, D

Buy Now  $5.09


Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14-Pin PDIP

Buy Now  $5.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.