Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N

$4.75 ea


  • Part no.: 1797568
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: ADG221KR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
96+ $4.75
480+ $4.35
960+ $3.95
NOTE:
  • Order in multiples of 96
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyADG221
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Maximum Single Supply Voltage25V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±22V
Typical Supply Current0.6mA@±15V
Maximum High Level Output Current30mA
Maximum On Resistance90Ohm@±15V
Maximum Power Dissipation25.5mW
Maximum Supply Current1.5mA@±15V@-40C to 85C
Maximum Turn-Off Time250ns@±15V
Maximum Turn-On Time300ns@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product