Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16 Pin SOIC N

View ADG221KR: Quad 1 Channel Single Pole Single Throw Switching

ADG221KR: Quad 1 Channel Single Pole Single Throw Switching

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1797568
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADG221KR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.75

# of Unit Price
96+ $4.75
480+ $4.35
960+ $3.95
NOTE:
  • • Order in multiples of 96
  • Availability:Ship  6 Wks ARO 

 Add to cart

QUAD 1-CHANNEL, SINGLE POLE SINGLE THROW SWITCHING, PDSO16


IC,ADG221KR,LATCHED QUAD SPST
SWITCH

Report a problem
Suggest a product
Specification Value
FamilyADG221
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Maximum Single Supply Voltage25V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±22V
TypeAnalog Switch
Typical Supply Current0.6mA@±15V
Maximum High Level Output Current30mA
Maximum On Resistance90Ohm@±15V
Maximum Power Dissipation25.5mW
ConfigurationQuad SPST
Maximum Supply Current1.5mA@±15V@-40C to 85C
Maximum Turn-Off Time250ns@±15V
Specification Value
Maximum Turn-On Time300ns@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Buy Now  $7.19


IC,DG303BDJ,ANALOG SWITCHES, D

Buy Now  $5.09


Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14-Pin PDIP

Buy Now  $5.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.