Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Transistor BS170 TO-92 Transistor N Channel Mosfet 60 Volt

View BS170.: Transistor BS170 N Channel Mosfet 60V TO-92

BS170.: Transistor BS170 N Channel Mosfet 60V TO-92

View Larger Image
Image is representative only
Jameco Part no. 256031
Manufacturer   MAJOR BRANDS
Manufacturer no. BS170.
Catalog 142 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
1000+ $0.10
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

TRANSISTOR, BS170, N CHANNEL MOSFET, 60V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyBS170
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current0.5A
Maximum Drain Source Resistance5Ohm@10V
Maximum Drain Source Voltage60V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Input Capacitance @ Vds24pF@10V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Specification Value
PackagingBulk
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation830mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

MOSFET,IRFZ44N,TO-220ABN-CHANNEL,55V

Buy Now  $1.25


Transistor IRF640MOSFET N Channel 200 Volt

Buy Now  $1.09


Transistor IRF3205 TO-220 N Channel MOSFET

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.