Transistor BS170 TO-92 Transistor N Channel MOSFET 60 Volt

$0.15 ea


  • Part no.: 256031
  • Manufacturer: Major Brands
  • Manufacturer no.: BS170.
Pricing
# of units Price
10+ $0.15
100+ $0.12
1000+ $0.10
NOTE:
  • Order in multiples of 10
TRANSISTOR, BS170, N CHANNEL MOSFET, 60V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyBS170
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation830mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current0.5A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage60V
Maximum Gate Source Voltage±20V
Typical Input Capacitance @ Vds[email protected]
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product