Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole Double Throw ±20 Volt 30 Volt 20 Pin Ssop

View ADG333ABRSZ: Analog Quad Single Pole Double Throw Switch IC

ADG333ABRSZ: Analog Quad Single Pole Double Throw Switch IC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1797681
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADG333ABRSZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.89

# of Unit Price
1+ $6.89
10+ $6.29
100+ $5.75
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C. ANALOG QUAD SINGLE POLE DOUBLE THROW SWITCH I.C.


IC,ADG333ABRSZ,QUAD SPDT SWITC
H I.C.

Report a problem
Suggest a product
Specification Value
FamilyADG333A
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip8
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
TypeAnalog Switch
Typical Supply Current0.05mA@±15V
Maximum High Level Output Current20mA
Maximum On Resistance45Ohm@±15V
ConfigurationQuad SPDT
Maximum Supply Current0.25mA@±15V
Maximum Turn-Off Time100ns(Typ)@12V
Specification Value
Maximum Turn-On Time110ns(Typ)@12V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelIndustrial
Pin_Count20
Supplier_PackageSSOP
Product Width5.3mm
Product Height1.75mm
Product Length7.2mm
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Buy Now  $7.19


IC,DG303BDJ,ANALOG SWITCHES, D

Buy Now  $5.09


Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14-Pin PDIP

Buy Now  $5.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.