Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole Single Throw ±5.5 Volt 5.5 Volt 16 Pin SOIC N

View ADG512BRZ: Analog Switch Multiplexer Quad 5V CMOS Swit CH IC

ADG512BRZ: Analog Switch Multiplexer Quad 5V CMOS Swit CH IC

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1798641
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADG512BRZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.65

# of Unit Price
1+ $5.65
10+ $5.19
100+ $4.69
  • Availability:Ship  2 Days ARO 

 Add to cart




IC,ADG512BRZ,QUAD 5V CMOS SWIT
CH IC

Report a problem
Suggest a product
Specification Value
FamilyADG512
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.5V
TypeAnalog Switch
Typical Supply Current0.0000001mA/-0.0000001mA@±5.5V
Maximum High Level Output Current30mA
Maximum On Resistance200Ohm(Typ)@3V
Maximum Power Dissipation600mW
ConfigurationQuad SPST
Maximum Supply Current0.001mA/-0.001mA@±5.5V@-40C to 85C
Specification Value
Maximum Turn-Off Time120ns(Typ)@±5V
Maximum Turn-On Time600ns(Typ)@3.3V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelIndustrial
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Buy Now  $6.95


IC,DG303BDJ,ANALOG SWITCHES, D

Buy Now  $5.09


Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14-Pin PDIP

Buy Now  $5.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.