MCU 8-Bit AT89 CISC 4KB Flash 5 Volt 40-Pin PDIP

168903

$2.25 ea


  • Part no.: 168903
  • Manufacturer: Atmel Semiconductor
  • Manufacturer no.: AT89C51-24PC
Pricing
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
8-BIT MICROCONTROLLER WITH 4K BYTES FLASH


IC,MCU,AT89C51-24PC,8-BIT
24MHz,PDIP40

Report a problem
Suggest a product
Specification Value
FamilyAT89C51
Family NameAT89
Device Core8051
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Clock Rate24MHz
Maximum Speed24MHz
Number of Programmable I/Os32
Number of Timers2
Program Memory Size4KB
Program Memory TypeFlash
RAM Size128Byte
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count40
Supplier_PackagePDIP
Product Width13.97mm(Max)
Product Height4.83mm(Max) - 0.38mm(Min)
Product Length52.58mm(Max)
Product TypeMicrocontroller


Report a problem
Suggest a product