8 Bit MPU with Exter Clock 2 MHz DIP 40
| Jameco Part no. 320590 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 68B09E |
| Catalog 152 , page 5 |
- Motorola [1.9 MB ] Representative Datasheet, MFG may vary
IC, 68B09E, MICROPROCESSOR, 8-BIT, EXTERNAL CLOCK, DIP-40
IC,68B09E, DIP-40,
8-BIT MPU W/EXTER/CLOCK, 2MHz
Report a problem
Suggest a product
IC,68B09E, DIP-40,
8-BIT MPU W/EXTER/CLOCK, 2MHz
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MC68B09E |
| Typical Operating Supply Voltage | 5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Pin_Count | 40 |
| Supplier_Package | PDIP |
| Product Width | 14.22mm(Max) |
| Specification | Value |
|---|---|
| Family Name | M6800 |
| Product Height | 4.06mm(Max) |
| Product Length | 52.45mm(Max) |
| Product Type | Microprocessor |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 2MHz |
Report a problem
Suggest a product