Photointerrupter Reflective Phototransistor 4-Pin

$4.95 ea


  • Part no.: 1872759
  • Manufacturer: Optek Technology
  • Manufacturer no.: OPB704WZ
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Reflective Phototransistor


Features:

  • Phototransistor output
  • High sensitivity
  • Focused for maximum sensitivity
  • 4-Pin

    Specifications:

  • Maximum reverse voltage: 2V
  • Operating temperature: -40°C to 80°C
  • Mounting: screw
  • Dimensions: 18.03mm (L) x 5.33mm (W) x 23.36mm (H)
  • Maximum power dissipation: 100mW
  • Maximum collector-emitter voltage: 30V
  • Maximum forward current: 40mA
  • Maximum collector current: 25mA
  • Peak wavelength: 890nm

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Collector Emitter Voltage30V
    Maximum Forward Current40mA
    Number of Channels per Chip1
    FamilyOPB704
    TypeReflective
    Maximum Power Dissipation100mW
    Peak Wavelength890nm
    Maximum Collector Current25mA
    Maximum Reverse Voltage2V
    Output DevicePhototransistor
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature80°C
    MountingScrew
    Pin_Count4
    Product Width5.33mm
    Product Height23.36mm
    Product Length18.03mm
    Product TypePhotointerrupter


    Report a problem
    Suggest a product