Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Printed Circuit Boards

Single-Sided Printed Circuit Boards and KIT 2 X 4 Inch Board Size

View 14-024: Premier Single-Sided Printed Circuit Boards Positive Acting

14-024: Premier Single-Sided Printed Circuit Boards Positive Acting

View Larger Image
Image is representative only
Datak/Lkg Industries
Jameco Part no. 2097117
Manufacturer DATAK/LKG INDUSTRIES
Manufacturer no. 14-024
Catalog 142 , page 145
Pricing & Availability

$4.49

# of Unit Price
1+ $4.49
10+ $3.95
50+ $3.49
  • Availability:Ship  1 Days ARO 

 Add to cart

Premier Single-Sided Printed Circuit Boards Positive Acting

These new size pre-sensitized PC boards using FR - 4 fiberglass substrate are in demand in many specialized applications. Like the standard series of 1/16" thickness, 1oz. Premier Printed Circuit boards, the new numbers may be exposed with any ordinary 100 watt light bulb. Use with either Datak positive acting developer Nos. 12-402 or 12-404.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Dry Ferric Chloride Concentrate Etchant 1/4 Pound

Buy Now  $7.95


PCB,BLANK,SINGLE SIDED,PHENOLIC,HBT,1.6mm,300x300mm(11.8X11.8 INCH)

Buy Now  $11.95


4 oz. Positive Acting Developer for Pre-Sensitized Circuit Boards

Buy Now  $24.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.