Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators,(LDO)(SMD)

IC, ADP3338AKC-2.5 RL7, 1A Anyca P LDO

View ADP3338AKC-2.5-RL7: Gull Wing High Accuracy Ultralow IQ 1 AMP

ADP3338AKC-2.5-RL7: Gull Wing High Accuracy Ultralow IQ 1 AMP


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1803403
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADP3338AKC-2.5-RL7
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.69

# of Unit Price
500+ $3.69
2500+ $3.39
5000+ $3.09
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  7 Wks ARO 

 Add to cart

HIGH ACCURACY, ULTRALOW IQ, 1 AMP, ANYCAP LOW DROPOUT REGULATOR

Report a problem
Suggest a product
Specification Value
Supplier PackageSOP
Input Voltage-Min (V)2.7
Number of Terminals4
Terminal FormGULL WING
Terminal FinishTIN LEAD
Output Voltage-Max (V)2.535
Regulator TypeFIXED POSITIVE LDO REGULATOR
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Output Voltage-Min (V)2.465
Terminal PositionDUAL
Moisture Sensitivity Level1
JESD-30 CodeR-PDSO-G4
Specification Value
Surface MountYES
Peak Reflow Temperature (Cel)240
Junction Temperature-Max (Cel)125
Junction Temperature-Min (Cel)-40
Seated Height-Max (mm)1.8
Terminal Pitch (mm)2.3
Output Voltage-Nom (V)2.5
Width (mm)3.5
Length (mm)6.5
Output Current-Max (A)1
Additional FeatureINPUT VOLTAGE LIMIT-MAX =8.5V
Dropout Voltage-Max (V)0.4
Input Voltage-Max (V)8


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.