Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 2.85 Volt 1.6A 4 Pin (3+Tab) SOT-223 Tape and Reel

View ADP3338AKCZ-2.85R7: Linear Regulator High Accuracy Ultralow IQ 1 AMP

ADP3338AKCZ-2.85R7: Linear Regulator High Accuracy Ultralow IQ 1 AMP


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1803420
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADP3338AKCZ-2.85R7
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.95

# of Unit Price
500+ $2.95
2500+ $2.65
5000+ $2.39
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  6 Wks ARO 

 Add to cart

HIGH ACCURACY, ULTRALOW IQ, 1 AMP, ANYCAP LOW DROPOUT REGULATOR

Report a problem
Suggest a product
Specification Value
FamilyADP3338
Maximum Dropout Voltage @ Current0.15V@100mA|0.2V@500mA|0.4V@1A
Minimum Input Voltage2.7V
Maximum Input Voltage8V
Output Voltage2.85V
Maximum Output Current1.6A(Typ)
Number of Outputs1
Typical Quiescent Current0.11mA
TypeLinear
Junction to Ambient62.3C/W
Junction to Case26.8C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Specification Value
PackagingTape and Reel
Pin_Count4
Supplier_PackageSOT-223
Product Width3.5mm
PolarityPositive
Product Height1.6mm
Product Length6.5mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy0.8%
FunctionLDO
Line Regulation0.04mV/V(Typ)
Load Regulation0.006mV/mA(Typ)
Typical Dropout Voltage @ Current0.07V@100mA|0.125V@500mA|0.19V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.