Low Dropout Regulator 2.85 Volt 1.6A 4-Pin (3+Tab) SOT-223 Tape and Reel

1803420

$2.95 ea


  • Part no.: 1803420
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: ADP3338AKCZ-2.85R7
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
500+ $2.95
2500+ $2.65
5000+ $2.39
NOTE:
  • • Order in multiples of 500
Low Drop Out (LDO) Regulator Position 2.85 Volt 1.6A 4-Pin(3+Tab) SOT-223

Report a problem
Suggest a product
Specification Value
FamilyADP3338
Maximum Dropout Voltage @ Current0.15V@100mA|0.2V@500mA|0.4V@1A
Minimum Input Voltage2.7V
Maximum Input Voltage8V
Output Voltage2.85V
Maximum Output Current1.6A(Typ)
Number of Outputs1
Typical Quiescent Current0.11mA
TypeLinear
Junction to Ambient62.3C/W
Junction to Case26.8C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTape and Reel
Pin_Count4
Supplier_PackageSOT-223
Product Width3.5mm
PolarityPositive
Product Height1.6mm
Product Length6.5mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy0.8%
FunctionLDO
Line Regulation0.04mV/V(Typ)
Load Regulation0.006mV/mA(Typ)
Typical Dropout Voltage @ Current0.07V@100mA|0.125V@500mA|0.19V@1A


Report a problem
Suggest a product