Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 10 Volt 10 mA 5 Pin Tsot Tape and Reel

View ADR01BUJ-R2: 1 Output Three Term Voltage Reference 10V PDSO5

ADR01BUJ-R2: 1 Output Three Term Voltage Reference 10V PDSO5


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1803542
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADR01BUJ-R2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.15

# of Unit Price
250+ $6.15
1250+ $5.65
2500+ $5.15
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  6 Wks ARO 

 Add to cart

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDSO5


IC,ADR01BUJ-R2,+10V PRECISIONB
ANDGAP REF

Report a problem
Suggest a product
Specification Value
FamilyADR01
Output Voltage10V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
PackagingTape and Reel
Pin_Count5
Supplier_PackageTSOT
Product Height0.87mm
Product Length2.9mm
Specification Value
Reference TypePrecision
Product Width1.6mm
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.05%
Line Regulation30ppm/V
Load Regulation70ppm/mA
Maximum Input Voltage40V
Maximum Output Current10mA
Maximum Temperature Coefficient9ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.69


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.