Voltage Reference Precision 10 Volt 10 mA 5-Pin TSOT Tape and Reel

1803542

$6.15 ea


  • Part no.: 1803542
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: ADR01BUJ-R2
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
250+ $6.15
1250+ $5.65
2500+ $5.15
NOTE:
  • • Order in multiples of 250
Voltage Reference Precision 10 Volt 10mA 5-Pin TSOT


IC,ADR01BUJ-R2,+10V PRECISIONB
ANDGAP REF

Report a problem
Suggest a product
Specification Value
FamilyADR01
Output Voltage10V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
PackagingTape and Reel
Pin_Count5
Supplier_PackageTSOT
Product Height0.87mm
Product Length2.9mm
Reference TypePrecision
Product Width1.6mm
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.05%
Line Regulation30ppm/V
Load Regulation70ppm/mA
Maximum Input Voltage40V
Maximum Output Current10mA
Maximum Temperature Coefficient9ppm/C


Report a problem
Suggest a product