Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 2.5 Volt 10 mA 8 Pin SOIC N

View ADR03BR: 1 Output Three Term Voltage Reference 2.5V PDSO8

ADR03BR: 1 Output Three Term Voltage Reference 2.5V PDSO8

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1803622
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADR03BR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.25

# of Unit Price
98+ $6.25
490+ $5.75
980+ $5.19
NOTE:
  • • Order in multiples of 98
  • Availability:Ship  7 Wks ARO 

 Add to cart

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8


IC,ADR03BR,2.5V PRECISIONBANDG
AP REF

Report a problem
Suggest a product
Specification Value
FamilyADR03
Output Voltage2.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Reference TypePrecision
Specification Value
Product Width4mm(Max)
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.1%
Line Regulation30ppm/V
Load Regulation70ppm/mA
Maximum Input Voltage36V
Maximum Output Current10mA
Maximum Temperature Coefficient3ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.69


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.