Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 3 Volt 10 mA 8 Pin SOIC N

View ADR06ARZ: Voltage Reference Precision 3 Volt 10 mA 8 Pin SOIC N

ADR06ARZ: Voltage Reference Precision 3 Volt 10 mA 8 Pin SOIC N


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1803649
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADR06ARZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.45
100+ $2.19
  • Availability:Ship  2 Days ARO 

 Add to cart

Specification Value
FamilyADR06
Output Voltage3V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Reference TypePrecision
Specification Value
Product Width4mm(Max)
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.2%
Line Regulation30ppm/V
Load Regulation70ppm/mA
Maximum Input Voltage40V
Maximum Output Current10mA
Maximum Temperature Coefficient10ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.69


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.