Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Red 660NM 2 Pin Chip LED Tape and Reel

View LTST-C190CKT: LED Uni-Color Red 660NM 2 Pin Chip LED Tape and Reel (IrLED)

LTST-C190CKT: LED Uni-Color Red 660NM 2 Pin Chip LED Tape and Reel (IrLED)


Image is representative only
Lite-On
Jameco Part no. 1260357
Manufacturer LITE-ON
Manufacturer no. LTST-C190CKT
  RoHS compliant
Catalog 132 , page 23
Pricing & Availability

$0.08

# of Unit Price
10+ $0.08
100+ $0.065
1000+ $0.059
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

SMD, 0603


@SMD LED,0603,RED,660NM,ALGAAS
WATER CLEAR,10MCD@10MA (10)

Report a problem
Suggest a product
Specification Value
FamilyLTST-C190CKT
Intensity10mcd
Viewing Angle130°
LED MaterialAlGaAs
Lens AppearanceColorless Non Diffused
Lens Dimensions1.1x0.8x0.52mm
Lens Shape TypeRectangular
Maximum Forward Current40mA
Maximum Forward Voltage per Color2.4V
Maximum Power Dissipation100mW
TypeUni-Color
Peak Wavelength660nm
Reverse Voltage5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageChip LED
Product Width0.8mm
Product Height0.8mm
CategoryChip LED
Product Length1.6mm
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorRed
Dominant Wavelength638nm
High BrightnessNo


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color White 2-Pin Chip LED Tape and Reel

Buy Now  $0.19


LED Uni-Color Blue 468nm 2-Pin Chip LED Tape and Reel

Buy Now  $0.25


LED Uni-Color White 2-Pin PLCC Tape and Reel

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.