Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Red 660NM 2 Pin Chip LED Tape and Reel

View LTST-C190CKT: Top Mount 2 Pin Red LED (IrLED)

LTST-C190CKT: Top Mount 2 Pin Red LED (IrLED)

Image is representative only
Jameco Part no. 1260357
Manufacturer LITE-ON
Manufacturer no. LTST-C190CKT
  RoHS compliant
Catalog 132 , page 23
Pricing & Availability


# of Unit Price
10+ $0.08
100+ $0.065
1000+ $0.059
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

Top Mount 2-Pin Red LED


  • Emitting color: Red
  • Lens Feature: Colorless Non Diffused
  • Lens size: 1.1mm x 0.8mm x 0.52mm
  • LED width: 0.8mm
  • LED length: 1.6mm
  • LED height: 0.8mm
  • Typical forward voltage: 1.8V
  • Typical brightness: 10mcd
  • Wavelength: 638nm
  • Viewing angle: 130°

    Report a problem
    Suggest a product
  • Specification Value
    Viewing Angle130°
    LED MaterialAlGaAs
    Lens AppearanceColorless Non Diffused
    Lens Dimensions1.1x0.8x0.52mm
    Lens Shape TypeRectangular
    Maximum Forward Current40mA
    Maximum Forward Voltage per Color2.4V
    Maximum Power Dissipation100mW
    Peak Wavelength660nm
    Reverse Voltage5V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    Specification Value
    MountingSurface Mount
    PackagingTape and Reel
    Supplier_PackageChip LED
    Product Width0.8mm
    Product Height0.8mm
    CategoryChip LED
    Product Length1.6mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    Dominant Wavelength638nm
    High BrightnessNo

    Report a problem
    Suggest a product


    LED Uni-Color White 2-Pin Chip LED Tape and Reel

    Buy Now  $0.19

    LED Uni-Color White 2-Pin PLCC Tape and Reel

    Buy Now  $0.79

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.