Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 4.096 Volt 5 mA 8 Pin Tssop

View ADR292GRU: Voltage Reference Precision 4.096 Volt 5 mA 8 Pin Tssop

ADR292GRU: Voltage Reference Precision 4.096 Volt 5 mA 8 Pin Tssop


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1803702
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADR292GRU
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.85

# of Unit Price
192+ $5.85
960+ $5.55
1920+ $5.05
NOTE:
  • • Order in multiples of 192
  • Availability:Ship  6 Wks ARO 

 Add to cart




IC,ADR292GRU,LOW NOISE MICROP
WR PRECISION

Report a problem
Suggest a product
Specification Value
FamilyADR292
Output Voltage4.096V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count8
Supplier_PackageTSSOP
Product Height1.05mm(Max)
Product Length3mm
Reference TypePrecision
Specification Value
Product Width4.4mm
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.15%
Line Regulation125ppm/V
Load Regulation125ppm/mA
Maximum Input Voltage18V
Maximum Output Current5mA
Maximum Temperature Coefficient30ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $20.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.