Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Trimmers

Resistor Trimmer 100 Ohm 10% 1/2 Watt 1 Turn 3.15MM Pin through Hole Tube

View 3386P-1-101/63P/72PR: 3386 Potentiometer 100 Ohm 3386P-101 Single-Turn

3386P-1-101/63P/72PR: 3386 Potentiometer 100 Ohm 3386P-101 Single-Turn

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 254297
Manufacturer ARNDT ELECTRONICS
Manufacturer no. 3386P-1-101/63P/72PR
  RoHS compliant
Catalog 142 , page 42
Pricing & Availability

$1.19

# of Unit Price
1+ $1.19
10+ $1.09
100+ $0.99
250+ $0.79
  • Availability: Ship  today  

 Add to cart

POTENTIOMETER, 100 OHM 3386P-101, SINGLE-TURN, .5 WATT, 3/8"SQ.

Report a problem
Suggest a product
Specification Value
Family3386
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)3.15
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Specification Value
Product TypeResistor Trimmers, Potentiometer and Rheostat
TypeTrimmer
Resistance (Ohms)100
Tolerance (%)10
Number of Turns1
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.