Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microprocessors >> Digital Signal Processor(DSP)

Digital Signal Processing 16 Bit 140MHZ 140MIPS 144 Pin Lqfp

View ADSP-2191MBSTZ-140: DSP 16 Bit 140 Mips 2.5V 160KB R (Microprocessors)

ADSP-2191MBSTZ-140: DSP 16 Bit 140 Mips 2.5V 160KB R (Microprocessors)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1804490
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADSP-2191MBSTZ-140
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$46.89

# of Unit Price
1+ $46.89
10+ $43.15
100+ $40.59
  • Availability:Ship  3 Days ARO 

 Add to cart

IC, 16-BIT 140 MIPS, 2.5V, 160KB R


IC,ADSP-2191MBSTZ-140,16-BIT 1
40 MIPS, 2.5V, 160KB R

Report a problem
Suggest a product
Specification Value
FamilyADSP2191M
Minimum Operating Supply Voltage2.37V|2.97V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage2.63V|3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count144
Supplier_PackageLQFP
Specification Value
Data Bus Width16Bit
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeDSP
Device Input Clock Speed140MHz
Device Million Instructions per Second140MIPS
Maximum Speed140MHz
RAM Size160KB


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Signal Processing Fixed Point/Floating Point 128-Bit 250MHz 250MIPS 484-Pin BGA

Buy Now  $461.45


IC,ADSP-21061KSZ-200,ADSP-2106

Buy Now  $157.45


Digital Signal Processing Floating Point 32-Bit 40MHz 40MIPS 225-Pin BGA

Buy Now  $114.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.